DPDT signal relay designed for demanding applications, featuring a 12VDC coil and a 2A contact rating. This surface-mount device offers a wide operating temperature range from -40°C to 85°C, suitable for automotive and medical environments. Termination is via solder, ensuring reliable connections. Compact dimensions of 14.6x9.4x9.9mm make it ideal for space-constrained designs.
Sign in to ask questions about the TE Connectivity V23079D2003B301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23079D2003B301 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | V23079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23079D2003B301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.