Signal Relay 9VDC 2A DPDT( (14.6mm 9.4mm 9.9mm)) SMD Automotive Medical
Sign in to ask questions about the TE Connectivity V23079D2006B301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23079D2006B301 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | V23079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23079D2006B301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.