
DPDT RF relay featuring a 12VDC latching dual coil actuation system with 140mW power consumption. Offers a 2A maximum contact current rating and 220VDC contact voltage rating, with gold-plated ruthenium contacts. Designed for surface mount termination with a 900MHz frequency capability and 4ms operate/release times. Operating temperature range from -40°C to 85°C, with 250VAC maximum voltage rating.
TE Connectivity V23079E1203B301 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 11.66mA |
| Coil Power | 500mW |
| Coil Resistance | 1.029kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 0.409inch |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Life (Hours) | 5Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079E1203B301 to view detailed technical specifications.
No datasheet is available for this part.
