
DPDT RF relay featuring a 24VDC latching dual coil actuating system. This surface mount component offers a 5A contact current rating and 220VDC contact voltage rating, with gold-plated nickel contacts. Designed for signal applications, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TE Connectivity V23079E1205B301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23079E1205B301 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 5.8mA |
| Coil Power | 655mW |
| Coil Resistance | 4.114kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.409inch |
| Length | 0.571inch |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079E1205B301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
