
Sign in to ask questions about the TE Connectivity V23079E1218B301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23079E1218B301 technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 140mW |
| Coil Resistance | 41R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 2.4V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Height | 10.4mm |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079E1218B301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.