
DPDT RF relay featuring a 5VDC latching coil with 14.01mA current and 727mW power consumption. Offers a 2A contact current rating with gold-plated nickel contacts, capable of switching up to 250VAC or 220VDC. Designed for surface mount applications with straight termination, this relay operates at 900MHz and includes both DC input and AC/DC output. RoHS compliant, it boasts a compact 9.4mm depth and 7.2mm width, with operate and release times of 4ms.
TE Connectivity V23079F1101B301 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 14.01mA |
| Coil Power | 727mW |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 200mA |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 0.409inch |
| Length | 0.571inch |
| Life (Hours) | 1Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079F1101B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
