
DPDT RF relay featuring a 12VDC coil with 140mW power consumption and 11.66mA coil current. Contact ratings include 2A switching current and 220VDC contact voltage, with gold-plated contacts for signal applications. This surface mount relay offers 4ms operate and release times, 0.02dB insertion loss at 900MHz, and operates within a -40°C to 85°C temperature range. IP67 rated and RoHS compliant, it is supplied on tape and reel.
TE Connectivity V23079G2003B301 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 11.66mA |
| Coil Power | 893mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.2mm |
| Height | 9.9mm |
| Insertion Loss | 0.02dB |
| Length | 14.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079G2003B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
