This 4-pin surface mount relay features a DPDT contact arrangement with a 2-form C configuration. The relay has a 4V DC coil voltage rating and a maximum coil current of 35mA. The coil resistance is 114 ohms, and the minimum dropout voltage is 0.4VDC. The relay can switch up to 250V AC and 220V DC, with a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. It has a non-latching relay construction and operates between -40°C and 85°C.
TE Connectivity V23079G2016B301 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4V |
| Coil Current | 35mA |
| Coil Resistance | 114Ohm |
| Maximum Pick-Up Voltage | 3VDC |
| Minimum Dropout Voltage | 0.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.