Signal Relay 3VDC 2A DPDT( (14.5mm 7.4mm 10.4mm)) SMD Automotive Medical
TE Connectivity V23079H1208B301 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | V23079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.