Power/Signal Relay, SPST, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
TE Connectivity V23092-A1012-A802 technical specifications.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23092-A1012-A802 to view detailed technical specifications.
No datasheet is available for this part.