
Electromechanical Relay 48VDC 10.6KOhm 6A SPDT(28x5x15)mm THT PCB Relay
TE Connectivity V23092-A1048-A801 technical specifications.
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23092-A1048-A801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.