
SPDT signal relay featuring a 5V DC non-latching coil with 42mA coil current and 210mW coil power. Offers a 6A contact current rating with silver-tin contacts and a 1 million cycle electrical life. Designed for through-hole PCB mounting with PC pin termination, this general-purpose relay has a 12ms operate time and 5ms release time. The component measures 28mm in length, 5mm in depth, and weighs 6g, with an IP67 rating.
Checking distributor stock and pricing after the page loads.
| Coil Current | 42mA |
| Coil Power | 210mW |
| Coil Resistance | 119R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 5mm |
| Length | 28mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 6A |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 12ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | SNR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 6g |
| RoHS | Compliant |
