
This SPST electromechanical relay has a contact current rating of 6A and a coil voltage of 5V with a power consumption of 170mW. The relay is mounted on a PCB and has a termination type of through hole. The operating temperature range is from -40°C to 85°C. The relay is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Coil Power | 170mW |
| Coil Resistance | 147R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |