This SPDT reed relay has a dry type configuration with a maximum pick-up voltage of 3.5VDC and isolation across contacts of 200VDC. It can handle a maximum switching current of 0.25A and a maximum switching power of 3W. The relay operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 5V |
| Coil Current | 25mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 200VDC |
| Maximum AC Switching Voltage | 175V |
| Maximum DC Switching Voltage | 175V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 3W|3VA |
| Operate Time | 1.1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |