
SPST-NO reed relay featuring a 5VDC coil voltage, 500 Ohm coil resistance, and 10mA coil current. This non-latching relay offers a 500mA contact current rating with Ruthenium contact material and plating, providing a 10W switching capacity. Designed for through-hole PCB mounting with a DIP package, it operates within a -40°C to 85°C temperature range and includes UL approval.
Sign in to ask questions about the TE Connectivity V23100V4005A010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23100V4005A010 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Depth | 6.4mm |
| Length | 19.3mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, PCB |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100V4005A010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
