
The V23100V4024A001 is a 24V non-latching reed relay with a coil current rating of 12mA and a coil power rating of 288mW. It features a contact current rating of 500mA and a contact material of ruthenium. The relay has a operate time of 0.75ms and a release time of 0.15ms. It is available in a package quantity of 400 and is packaged in rail/Tube. The relay is suitable for operation over the temperature range of -40°C to 85°C.
TE Connectivity V23100V4024A001 technical specifications.
| Coil Current | 12mA |
| Coil Power | 288mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Relay Type | Reed |
| Release Time | 0.15ms |
| Series | V23100-V4, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100V4024A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
