
DPST momentary reed relay featuring a 24VDC coil with 12mA coil current and 288mW coil power. Contact ratings include 0.5A switching current and 24VDC contact voltage, with Ruthenium plating. This through-hole mount component offers a 0.75ms operate time and 0.15ms release time, with a switching capacity of 10W. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity V23100V4324B010 technical specifications.
| Actuating System | DC |
| Coil Current | 12mA |
| Coil Power | 68mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| ELV | Compliant |
| Height | 0.295inch |
| Insertion Loss | -0.12dB |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Ratings | IP54 |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 250mA |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100V4324B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
