
SPST momentary reed relay with a 5VDC coil voltage and 10mA coil current. Features a 0.5A contact current rating and 24VDC contact voltage rating, with gold-plated ruthenium contacts. Through-hole, straight mount SIP package for socket mounting. RoHS compliant with UL approval, operating from -40°C to 85°C.
TE Connectivity V23100V4505A000 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 1.026W |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Depth | 5.08mm |
| Height | 0.307inch |
| Length | 19.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.0564oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100V4505A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
