
TE Connectivity V23101-D7-A201 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 10.6mm |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Series | V23101, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23101-D7-A201 to view detailed technical specifications.
No datasheet is available for this part.
