General purpose signal relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 1.25A contact current and 1A switching current, with gold-plated contacts for enhanced reliability. Operates with a 24V DC non-latching coil requiring 18.75mA and 450mW of power, boasting a 1.28kR coil resistance. Designed for through-hole PCB mounting with PC pin termination, offering IP67 environmental protection and a long operational life of 10 million hours.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Coil Current | 18.75mA |
| Coil Power | 450mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 10.5mm |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 15.5mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Series | V23101, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |