SPDT signal relay with 12VDC coil voltage and 450mW coil power. Features a 5A contact current rating with gold-plated nickel contacts and a 125V AC contact voltage rating. Operates within a -40°C to 85°C temperature range, with 7ms operate time and 5ms release time. Through-hole mount termination and a compact 15.4x10x11.5mm form factor. RoHS and ELV compliant.
TE Connectivity V23101D1006B201 technical specifications.
| Actuating System | DC |
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Relay Type | Relay |
| Release Time | 5ms |
| Resistance | 320R |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23101D1006B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.