
SPDT General Purpose Electromechanical Relay featuring a 12VDC coil with 200mW power consumption and 17.2mA coil current. Contact ratings include 1.25A maximum current and 1A switching current, with silver/gold contact material and gold plating. Operates within a -40°C to 85°C temperature range, offering 7ms operate time and 5ms release time. Through-hole mounting with PC pin termination, IP67 rated, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23101D106B201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 17.2mA |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1.25A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23101D106B201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.