
DPDT signal relay with a 5VDC coil voltage and 3A contact current rating. Features gold-plated silver contacts for reliable signal transmission, operating within a -40°C to 85°C temperature range. Through-hole mounting facilitates PCB integration, with a 6ms operate time and 4ms release time. This IP67-rated relay offers a 150mW coil power consumption and is RoHS compliant.
TE Connectivity V23105A5001A201 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 167R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Switching Current | 3A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5001A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
