
DPDT signal relay with a 12VDC coil voltage, 3A contact current rating, and Silver/Gold contact material. Features a 960 Ohm coil resistance, 150mW coil power, and 12.5mA coil current. Through-hole PCB mountable with a 20.2x10x11mm footprint, offering 6ms operate time and 4ms release time. Rated IP67 for environmental protection and RoHS compliant.
TE Connectivity V23105A5003A201 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Switching Current | 3A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5003A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
