
DPDT signal relay featuring a 12VDC coil with 200mW power consumption and 720 Ohm resistance. Offers a 3A contact current rating with Silver/Gold contacts and Gold plating, suitable for up to 220VDC. Designed for PCB termination with a THT mounting style, this relay operates within a -40°C to 85°C temperature range and boasts an IP67 rating. Dimensions are 20.2mm (length) x 10mm (width) x 11mm (height), with a mechanical life of 300,000 hours.
TE Connectivity V23105A5303A201 technical specifications.
| Actuating System | AC/DC |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | D2n |
| Switching Current | 3A |
| Termination | PCB |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5303A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
