
DPDT signal relay with a 48 VDC coil voltage and 3A contact current rating. Features gold-plated silver contacts, 220V DC / 250V AC contact voltage rating, and 200mW coil power. Operates within a -40°C to 85°C temperature range with 6ms operate time and 4ms release time. Through-hole mounting with PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23105A5307A201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23105A5307A201 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 4.17mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5307A201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
