Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
TE Connectivity V23105A5401A201 technical specifications.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23105A5401A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.