
DPDT signal relay with a 3A contact current rating and 250VAC/220VDC voltage rating. Features a 5VDC coil voltage, 70mA coil current, and 45Ω coil resistance. Contact material is silver with gold plating, and the relay offers a 5ms operate time and 4ms release time. Designed for through-hole PCB mounting with PC pin termination, operating within a -40°C to 75°C temperature range.
Sign in to ask questions about the TE Connectivity V23105A5475A201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23105A5475A201 technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 70mA |
| Coil Power | 695mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 10mm |
| ELV | Compliant |
| Height | 11mm |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5475A201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
