
DPDT signal relay featuring a 12 VDC coil voltage and 3A contact current rating. This through-hole mounted component offers silver/gold contact material with gold plating, a 220V DC contact voltage rating, and a 280 Ohm coil resistance. Operating within a -40°C to 85°C temperature range, it provides 6ms operate time and 4ms release time. The relay is RoHS compliant and designed for signal applications.
TE Connectivity V23105A5476A201 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Coil Current | 43mA |
| Coil Power | 515mW |
| Coil Resistance | 280R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| ELV | Compliant |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5476A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
