
DPDT general purpose electromechanical relay featuring a 3A contact current rating and 250VAC/220VDC voltage rating. Coil operates at 5VDC with 500mW power consumption and 36Ω resistance. Through-hole mounting with straight termination for PCB applications. Contact material is silver with gold plating, suitable for signal and power applications. Operating temperature range is -40°C to 85°C.
TE Connectivity V23105A5501A201 technical specifications.
| Actuating System | AC/DC |
| Package/Case | DIP |
| Coil Current | 111.11mA |
| Coil Power | 695mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| ELV | Compliant |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Switching Current | 3A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5501A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
