
DPDT signal relay with a 6VDC coil voltage and 3A contact current rating. Features silver/gold contact material, 70 Ohm coil resistance, and 86mA coil current. Operates within a -40°C to 60°C temperature range with 6ms operate and 4ms release times. Through-hole PCB mount termination.
TE Connectivity V23105A5502A201 technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL, CSA |
| Coil Current | 86mA |
| Coil Power | 515mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 10mm |
| Height | 10.8mm |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5502A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
