
DPDT signal relay with a 24VDC coil voltage and 3A contact current rating. Features silver/gold contact material with gold plating, 250VAC/220VDC max voltage rating, and a 550mW coil power. Through-hole mounting with PCB termination, this relay offers a 6ms operate time and 4ms release time, with a mechanical life of 300,000 hours. Operating temperature range is -40°C to 85°C, with IP67 environmental protection.
TE Connectivity V23105A5505A201 technical specifications.
| Actuating System | AC/DC |
| Package/Case | DIP |
| Coil Current | 22.86mA |
| Coil Power | 550mW |
| Coil Resistance | 1.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 6ms |
| Packaging | Rail/Tube |
| Power Consumption | 550mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Switching Current | 3A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5505A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
