
DPDT signal relay featuring a 9VDC coil voltage and 3A contact current rating. This through-hole mounted component offers Silver/Gold contact material with Gold plating, capable of switching up to 220VDC or 250VAC. It operates with a 64.4mA coil current, 580mW coil power, and 140 Ohm coil resistance. The relay boasts a 5ms operate time and 4ms release time, with a temperature range of -40°C to 85°C.
TE Connectivity V23105A5506A201 technical specifications.
| Actuating System | AC/DC |
| Package/Case | DIP |
| Coil Current | 64.4mA |
| Coil Power | 580mW |
| Coil Resistance | 140R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| ELV | Compliant |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 550mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5506A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
