Power Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity V23132-A2001-A100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| REACH | unknown |
| Military Spec | False |