
Automotive Relays RELAY PWR MINI 12V
TE Connectivity V23134A1052C643 technical specifications.
| Application(s) | POWER |
| Coil Current | 133mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Depth | 29.9mm |
| Height | 51.9mm |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Plug-In |
| Number of Poles | 1 |
| Operate Time | 7ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23134A1052C643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
