Power Relay 24VDC 7A SPST-NO(21.2x16.2x14.9)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity V23148-B0007-A101 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 27.42mA |
| Coil Resistance | 475Ohm |
| Maximum Pick-Up Voltage | 18.7VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 7A |
| Maximum Switching Power | 1.75kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.