Electromechanical Relay SPST-NO 200A 12VDC 20Ohm Through Hole
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 200A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.9VDC |
| Coil Current | 600@Set/631.6@ResetmA |
| Coil Resistance | 20@Set/19@ResetOhm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |