
TE CONNECTIVITY V23232A0002X008-EV-260 RELAY, 30A, 24VDC, SPST
Sign in to ask questions about the TE Connectivity V23232A0002X008-EV-260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23232A0002X008-EV-260 technical specifications.
| Coil Resistance | 130R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Height | 39mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23232A0002X008-EV-260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
