
SPDT power relay with a 12VDC coil voltage and 133.3mA coil current. Features a 40A contact current rating and 60A current rating, with silver contact material. Operates within a -40°C to 125°C temperature range, offering 7ms operate time and 2ms release time. This plug-in, socketable relay has a 1.6W power consumption and is RoHS compliant.
Sign in to ask questions about the TE Connectivity VF4-15F11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VF4-15F11 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 60A |
| ELV | Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 294 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4-15F11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
