
TE Connectivity VF4-65H11-S08 technical specifications.
| Coil Power | 1.81W |
| Coil Resistance | 222R |
| Contact Material | Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 25.5mm |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Number of Contacts | 1 |
| Package Quantity | 110 |
| Power Consumption | 6mW |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4-65H11-S08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
