
TE Connectivity VLR230F technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 2.3A |
| Lead Free | Not Applicable |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Resistance | 18mR |
| RoHS Compliant | No |
| Series | VLR |
| Termination | Axial |
| Trip Current | 5A |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity VLR230F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
