TE Connectivity VTM1ACD technical specifications.
| Actuating System | AC/DC |
| Package/Case | Module |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Nominal Input Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | VTM1, AGASTAT |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTM1ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.