The VTM2ADD is a time delay relay with an actuating system that can handle both AC and DC inputs. It has a nominal input voltage of 120V and a maximum current rating of 1A. The relay is designed for panel mount applications and has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It is not compliant with ELV regulations and does not meet RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity VTM2ADD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 1A |
| Depth | 50.8mm |
| ELV | Non-Compliant |
| Length | 50.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Input Voltage | 120V |
| Operate Time | 50ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTM2ADD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.