The VTM3ECD is a time delay relay module with a contact current rating of 1A and a maximum operating temperature of 65°C. It is designed for use with AC/DC systems and has a coil voltage of 24V AC and DC. The relay is non-compliant with ELV regulations and is not RoHS compliant. It features a quick connect termination and a SPST throw configuration, and is mounted on a panel.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC/DC |
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |