
ON-DELAY RELAY, SPST, MOMENTARY, 120VDC (COIL), 1A (CONTACT), 3-60s, PANEL MOUNT
TE Connectivity VTMA1ADA technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
