
The VTP175L thermistor from TE Connectivity is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 16V and a current rating of 100A. The thermistor is packaged in bulk and has a termination of axial. It is compliant with ELV regulations but not RoHS compliant.
TE Connectivity VTP175L technical specifications.
| Approvals | UL, CSA |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 1.75A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Resistance | 51mR |
| RoHS Compliant | No |
| Series | VTP |
| Termination | Axial |
| Trip Current | 3.6A |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTP175L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
