Circuit Breaker 3 equal W23/W31
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 3A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W23 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |