This thermal circuit breaker is designed for panel mounting and features a screw terminal design. It has a voltage rating of 240VAC or 50VDC and a current rating of 15A. The breaker's actuator type is push-pull and it has a trip time of 6 seconds to 22 seconds. It is suitable for general use in various applications.
TE Connectivity W23-X1A1A-15 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 15A |
| Trip Time | 6s to 22s |
| Actuator Type | Push-Pull |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W23-X1A1A-15 to view detailed technical specifications.
No datasheet is available for this part.