This thermal circuit breaker has a voltage rating of 240VAC or 50VDC and a current rating of 20A. It features a push-pull actuator and a screw terminal design. The breaker is panel mount and has two terminals. The trip time is between 6 seconds and 22 seconds.
TE Connectivity W23-X1A1A-20 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 20A |
| Trip Time | 6s to 22s |
| Actuator Type | Push-Pull |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W23-X1A1A-20 to view detailed technical specifications.
No datasheet is available for this part.