Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC
TE Connectivity W23-X1A1A-25 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 25A |
| Trip Time | 6s to 22s |
| Actuator Type | Push-Pull |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W23-X1A1A-25 to view detailed technical specifications.
No datasheet is available for this part.